Schneider Electric Harmony Series Green Spring Return Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 444-427
- Mfr. Part No.:
- ZB6CE3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.01
(exc. VAT)
€35.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.01 |
*price indicative
- RS Stock No.:
- 444-427
- Mfr. Part No.:
- ZB6CE3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Square | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1, JIS C 852, EN/IEC 60947-1, UL 508, JIS C8201-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Square | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-5-1, JIS C 852, EN/IEC 60947-1, UL 508, JIS C8201-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Green square projecting illuminated pushbutton head with 16 mm diameter features a spring return mechanism and operates on 12 to 24V. Designed for compact control applications, it offers clear visual status indication with reliable actuation feedback.
Bezel material is plastic
Mounting diameter is 16 mm
Related links
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Black Spring Return Push Button Head IP65
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP66
