Schneider Electric Harmony 9001K Series Black, Blue, Green, Orange, Red, White, Yellow Momentary Push Button Head, 30mm
- RS Stock No.:
- 515-925
- Mfr. Part No.:
- 9001KR3U
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€80.20
(exc. VAT)
€98.65
(inc. VAT)
- RS Stock No.:
- 515-925
- Mfr. Part No.:
- 9001KR3U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black, Blue, Green, Orange, Red, White, Yellow | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Push Button Colour Black, Blue, Green, Orange, Red, White, Yellow | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony 9001K Series Orange Blue Red Yellow Momentary Push Button Head, 30 mm
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black Green
- Schneider Electric Harmony Series Black Green White 30 mm Cutout
- Schneider Electric Harmony XVU Series Blue Orange White Rotating
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- C & K K12 Series Push Button Switch Surface Blue Orange White IP40, 30 V dc

