Schneider Electric Harmony Series Black Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66, IP69
- RS Stock No.:
- 599-646
- Mfr. Part No.:
- ZB4BA2TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€470.00
(exc. VAT)
€578.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €470.00 | €4.70 |
*price indicative
- RS Stock No.:
- 599-646
- Mfr. Part No.:
- ZB4BA2TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66, IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | IEC 60947-1/UL 508/IEC 60947-5-5/IEC 60947-5-4/IEC 60947-5-1/JIS C8201-5-1/CSA C22.2 No 14/JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66, IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals IEC 60947-1/UL 508/IEC 60947-5-5/IEC 60947-5-4/IEC 60947-5-1/JIS C8201-5-1/CSA C22.2 No 14/JIS C8201-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is a robust and durable solution for non-illuminated push-button applications. This black flush operator featured a spring return mechanism, suited for industrial environments, and adhered to IP66, IP67, IP69, and IP69K standards.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66, IP69
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
