Schneider Electric 9001 Series Green Spring Return Push Button Head, 30 mm Cutout
- RS Stock No.:
- 653-858
- Mfr. Part No.:
- 9001KR25G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.66
(exc. VAT)
€70.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.66 |
*price indicative
- RS Stock No.:
- 653-858
- Mfr. Part No.:
- 9001KR25G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001 | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Schneider Electric Mushroom operator head is designed to provide reliable and intuitive control for various applications. This head for push-button features a green flush operator profile, making it a visually distinct choice for operators seeking clarity and ease of use. Made from durable metal, the bezel ensures longevity, while the screw-on plastic with set screw adds extra stability and security. The operators spring return mechanism allows for quick resetting to its original position, facilitating efficient operation in demanding environments.
30 mm mounting diameter ensures compatibility with standard installations
Round shape of the signaling unit head promotes easy identification and operation
Constructed from metal for enhanced durability and robustness
Green cap and lens colour allow for clear visibility and recognition
Designed without a contact block, ensuring streamlined functionality
Screw-on plastic with set screw adds reliability during installation
Spring return type enhances operational performance by allowing quick re-engagement
Compact packaging dimensions make it easy to store and transport
Each package includes a single unit for immediate usability
Related links
- Schneider Electric 9001 Series Green Spring Return Push Button Head IP66
- Schneider Electric 9001 Series Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP66 IP67, IP69
- Schneider Electric 9001 Series Illuminated Push Button Switch Screw Red LED 28 V
- Schneider Electric Harmony 9001 Series Green Momentary Push Button Head, 30 mm Cutout
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head IP65
