Schneider Electric 9001 Series Spring Return Push Button Head, 30 mm Cutout
- RS Stock No.:
- 654-554
- Mfr. Part No.:
- 9001KR1U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.80
(exc. VAT)
€41.57
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.80 |
*price indicative
- RS Stock No.:
- 654-554
- Mfr. Part No.:
- 9001KR1U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | 9001 | |
| Cutout Diameter | 30mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series 9001 | ||
Cutout Diameter 30mm | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric High-quality head for push-buttons designed to offer both functionality and durability in industrial applications. This product features a flush, unmarked operator profile complemented by a robust metal guard, ensuring reliability even in demanding environments. With a mounting diameter of 30 mm, the round shape of the signalling unit head enhances its usability. Weighing just 0.087 kg, this device is an ideal choice for those seeking to optimise their control systems with highly efficient components. Its variety of colour options is designed to integrate seamlessly with diverse panel aesthetics, adding versatility to your installations.
Constructed with a metal bezel for enhanced durability
Spring return operator provides quick reset capabilities
Available in seven colour choices to match your design preferences
Does not include a contact block, offering a straightforward installation process
Packing unit options include single pieces or bulk packages for flexible purchasing
Harnessing eco-friendly materials, with packaging made from recycled cardboard
Highly compliant with EU RoHS standards ensuring product safety and environmental responsibility
Designed with mounting compatibility for up to 3 levels of contact blocks, allowing for modular setups
Related links
- Schneider Electric 9001 Series Green Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001 Series Green Spring Return Push Button Head IP66
- Schneider Electric 9001 Series Illuminated Push Button Switch Screw Red LED 28 V
- Schneider Electric Harmony Series Red Spring Return Push Button Head NO
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Orange Spring Return Push Button Head IP66 IP69K
