Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Screw, 30 mm Cutout, 1 NO, Red LED,
- RS Stock No.:
- 341-542
- Mfr. Part No.:
- 9001K2L35RH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€177.15
(exc. VAT)
€217.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.15 |
*price indicative
- RS Stock No.:
- 341-542
- Mfr. Part No.:
- 9001K2L35RH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Series | Harmony | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 54mm | |
| Standards/Approvals | UL 508 EN/IEC 60947-1JIS C 4520JIS C 852EN/IEC 60947-5-4CSA C22.2 No. 14UL 508EN/IEC 60947-5-1, NEMA | |
| Length | 103mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Series Harmony | ||
Panel Cutout Size 30 mm | ||
Mount Type Screw | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 70°C | ||
Width 54mm | ||
Standards/Approvals UL 508 EN/IEC 60947-1JIS C 4520JIS C 852EN/IEC 60947-5-4CSA C22.2 No. 14UL 508EN/IEC 60947-5-1, NEMA | ||
Length 103mm | ||
Height 42mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 30mm Panel Cut Out Diameter, 10A Current Rating - 9001K2L35RH13
This push button switch is designed for reliable operation in various applications. It features a spring return mechanism for effortless activation and a striking red push button, making it Ideal for visibility in automated systems. With a panel cut-out diameter of 30mm, this unit is well-suited for straightforward installation in standard panels. Additionally, its IP66 rating ensures protection against dust and water ingress, providing durability in challenging environments.
Features & Benefits
• Illuminated push button enhances visibility in low-light settings
• Durable metal body construction ensures longevity and robustness
• Operates effectively within a temperature range of -25 to +70°C
• Clear LED light provides clear status indication for operators
• Screw mount design allows for easy installation and secure fitting
• Durable metal body construction ensures longevity and robustness
• Operates effectively within a temperature range of -25 to +70°C
• Clear LED light provides clear status indication for operators
• Screw mount design allows for easy installation and secure fitting
Applications
• Used in control panels for machinery and equipment
• Suitable for electrical enclosures in harsh environments
• Ideal for needing high visibility activation
• Effective in industrial automation to manage equipment functions
• Suitable for electrical enclosures in harsh environments
• Ideal for needing high visibility activation
• Effective in industrial automation to manage equipment functions
How does the construction material affect the switchs performance?
The metal body provides enhanced durability and resistance to mechanical stress, making it suitable for heavy-duty environments. This ensures reliable performance even under harsh operating conditions.
What current ratings does this switch support for applications?
It can handle a contact current rating of up to 10A, making it effective for various high current applications in both AC and DC circuits.
Can this switch be used in outdoor settings?
Yes, the IP66 rating protects it from dust and water, making it suitable for outdoor use in exposed locations where weather resistance is essential.
What installation method is compatible with this switch?
The screw mount design allows for straightforward and secure installation in different panel types, ensuring stability during operation.
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250
- Schneider Electric Harmony 9001K Series Push Button Switch Screw, 30 mm Cutout
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw DPST IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Screw 1 NO
- Schneider Electric Harmony 9001K Series Push Button Head Screw IP66
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
