Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head, 22.5 mm Cutout
- RS Stock No.:
- 654-201
- Mfr. Part No.:
- 9001KR3R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.45
(exc. VAT)
€34.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.45 |
*price indicative
- RS Stock No.:
- 654-201
- Mfr. Part No.:
- 9001KR3R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony 9001K | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric 9001K pushbutton operator is a 30 mm type K head designed for control and signalling units. It features a red flush operator profile without a guard, providing a sleek and accessible control interface.
Packaging made with recycled cardboard
Packaging without single use plastic
RoHS compliant
Related links
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Lovato Electric LPSB10 Series Red Spring Return Push Button Head IP69K IP67 IEC
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
