Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, REACH,
- RS Stock No.:
- 906-854
- Mfr. Part No.:
- ZB5AW343SC0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 906-854
- Mfr. Part No.:
- ZB5AW343SC0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric luminous push-button head designed for efficient signalling and control in various electrical applications. Its distinct red finish and robust construction ensure reliability even in high-light environments.
Compatibility with universal LED systems enhances versatility and functionality
High environmental resistance ratings of IP66 and IP67 ensure durability
Constructed with high-quality materials for superior mechanical longevity
Operates effectively in ambient temperatures ranging from -40°C to 70°C
Related links
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
