Schneider Electric Harmony XB5 Series Blue Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, UL
- RS Stock No.:
- 906-562
- Mfr. Part No.:
- ZB5FH6C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€36.43
(exc. VAT)
€44.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.43 |
*price indicative
- RS Stock No.:
- 906-562
- Mfr. Part No.:
- ZB5FH6C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric push-button head features a non-illuminated push-button designed for seamless operation in various environments, ensuring reliable functionality even in challenging conditions.
Temperature range -40 to 70 °C for storage and operation
Mechanical lifespan of 500,000 cycles for long-term reliability
High pollution degree rating with IP66 and IP67 for robust protection
Designed for easy installation with a clamping thickness of 1 to 6 mm
Related links
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Grey Flush Push Button Head IP66 CSA UL
