Schneider Electric Harmony XB5 Series Black Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, UL

Subtotal (1 unit)*

€36.43

(exc. VAT)

€44.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.43

*price indicative

RS Stock No.:
906-718
Mfr. Part No.:
ZB5FH2C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

30.5mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Flush

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

30.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL

Hazardous Area Certification

CSA, UL

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Head designed for unilluminated pushbuttons, ensuring precise control within various operational environments. Its robust construction caters to demanding applications while providing an ergonomic interface.

Made from Durable plastic, ensuring longevity and reliability in various conditions

Designed for easy panel cut-out installation with a mounting diameter of 30.5 mm

Operates seamlessly with multiple device compatibility, enhancing versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy