Schneider Electric Harmony XB5 Series Green Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, UL
- RS Stock No.:
- 906-719
- Mfr. Part No.:
- ZB5FH3C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€36.43
(exc. VAT)
€44.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.43 |
*price indicative
- RS Stock No.:
- 906-719
- Mfr. Part No.:
- ZB5FH3C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric flush mounted push button head designed for non-illuminated applications. It features a green projecting operator profile and a robust plastic construction for durability.
Made from plastic with a grey plated bezel
Mechanical durability rated for 500,000 cycles
IP66 and IP67 rated for exceptional protection against dust and water
Compatible with various single blocks for versatile applications
Temperature operational range from -40 to 70 °C
Related links
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Grey Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
