Schneider Electric Harmony XB5 Series Black 1 projecting Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, REACH,
- RS Stock No.:
- 906-681
- Mfr. Part No.:
- ZB5AH2C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 906-681
- Mfr. Part No.:
- ZB5AH2C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button head designed for seamless integration within control panels, offering reliable operation for various industrial applications. Its robust construction ensures durability in demanding environments.
Constructed from black plastic, providing a professional appearance and longevity
Standard head type suitable for non-illuminated push-button configurations
Mounting diameter of 22 mm for compatibility with numerous installations
Mechanical durability rated for up to 2,000,000 cycles, ensuring longevity
IP66 and IP67 protection ratings safeguard against dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Orange Flush Push Button Head IP66 CSA REACH UL
