Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, REACH,
- RS Stock No.:
- 906-680
- Mfr. Part No.:
- ZB5AH1C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 906-680
- Mfr. Part No.:
- ZB5AH1C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric non-illuminated push-button head designed for robust control functionality, incorporating a standard style for seamless operation across various applications.
Durable design withstands up to 2,000,000 mechanical cycles
IP66 and IP67 ratings guarantee protection against dust and water ingress
Wide operating temperature range from -40 to 70 °C ensures versatility
Maintenance-free design enhances reliability during extended service
Compliance with UL, CEI, and CSA standards for safety
Related links
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Black 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Green 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 DNV RoHS
