Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head, 22 mm Cutout, IP66, CSA, DNV, REACH, RoHS,
- RS Stock No.:
- 906-692
- Mfr. Part No.:
- ZB5AW153C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
- RS Stock No.:
- 906-692
- Mfr. Part No.:
- ZB5AW153C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated push buttons designed to deliver reliable signalling in industrial environments. Its robust construction ensures durability while providing effective Visual indicators.
Compatible with Universal LED blocks for enhanced functionality
Constructed from plastic, featuring a grey bezel and an Orange projecting lens
Rated for mechanical durability with over 10 million cycles
Operates within an extensive temperature range of -40 to 70 °C
Designed with an IP66 protection rating against dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66 DNV RoHS,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Orange Flush Push Button Head IP66 CSA REACH
- Schneider Electric Harmony XB5 Series Orange Flush Push Button Head IP66 CSA REACH UL
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA REACH,
