Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head, 22 mm Cutout, IP66, IP67, DNV, REACH, RoHS
- RS Stock No.:
- 906-693
- Mfr. Part No.:
- ZB5AH063C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.02
(exc. VAT)
€50.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.02 |
*price indicative
- RS Stock No.:
- 906-693
- Mfr. Part No.:
- ZB5AH063C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | DNV, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification DNV, REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push button head designed with a grey bezel and universal LED functionality, Ideal for various panel applications. Its Compact 22mm size ensures seamless integration into existing setups.
Constructed from Durable plastic, ensuring long-lasting performance
Offers a mechanical durability of 5 million cycles for reliable use
Rated IP66/IP67, providing robust protection against dust and water ingress
Compatible with universal LED blocks for enhanced visibility and versatility
Compact design with a mounting diameter of 22mm, fitting standard cut-outs
Related links
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Green 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA RoHS,
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
