Schneider Electric Harmony XB5 Series Green 1 projecting Push Button Head, 22 mm Cutout, IP66, DNV, REACH, RoHS
- RS Stock No.:
- 906-694
- Mfr. Part No.:
- ZB5AH33C0
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€50.15
(exc. VAT)
€61.68
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.15 |
*price indicative
- RS Stock No.:
- 906-694
- Mfr. Part No.:
- ZB5AH33C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Standard Bezel | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | DNV, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Standard Bezel | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification DNV, REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head provides an intuitive Interface for operators, facilitating easy operation of illuminated pushbuttons in various settings. This component designed for reliability and durability in demanding environments.
Constructed from grey plastic, ensuring both durability and aesthetic appeal
Standard type with a 22mm mounting diameter accommodates a variety of applications
Mechanical lifespan of up to 5 million cycles enhances long-term usage efficiency
IP66 rated for superior resistance against moisture and dust ingress
Related links
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 DNV RoHS
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Black 1 projecting Push Button Head IP66 CSA REACH,
