Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, UL
- RS Stock No.:
- 906-842
- Mfr. Part No.:
- ZB5AA88C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.16 |
*price indicative
- RS Stock No.:
- 906-842
- Mfr. Part No.:
- ZB5AA88C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head for a push-button designed for versatile operational needs, featuring a vibrant yellow cap suitable for label insertion, ensuring clarity in Visual signalling across various applications.
22 mm diameter allows for standardised fitting in control panels
Manufactured with a robust plastic collar coated in grey for enhanced durability
High mechanical lifespan of 10 million cycles guarantees long-lasting performance
IP66 and IP67 ratings offer superior protection against dust and moisture ingress
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Grey Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
