Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4514
- Mfr. Part No.:
- 216625 M22-DR-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.72 |
*price indicative
- RS Stock No.:
- 110-4514
- Mfr. Part No.:
- 216625 M22-DR-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Silver | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Without Button Plate | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Silver | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Without Button Plate | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan
Eaton 22 mm Stay-Put Switch Actuator
Professional range of Eaton flat stay put switch actuators. All the actuators have a maintained push action and incorporate a titanium front ring. The actuators are IP67, 69K rated.
IP67, 69K rated
Maintained push action
Titanium front ring
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
