Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5130
- Mfr. Part No.:
- 216617 M22-DR-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 847-5130
- Mfr. Part No.:
- 216617 M22-DR-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-27, IP65, IEC/EN 60947-5, IEC 60068-2-30, CE, UL 508, IEC 60068-2-78, IEC/EN 60529, CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-27, IP65, IEC/EN 60947-5, IEC 60068-2-30, CE, UL 508, IEC 60068-2-78, IEC/EN 60529, CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Red Push Button - 216617 M22-DR-R
This push button head is a key component in industrial automation, offering maintained action capabilities. Designed for a 22mm cutout, it features a round shape and is crafted from durable plastic. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environments. The actuator operates effectively within a temperature range of -25°C to +70°C, ensuring reliability in various applications.
Features & Benefits
• Maintained action allows for continuous operation without constant pressing
• IP67 rated push button ensures resistance to moisture and dust
• Round push button head designed for ease of use
• Robust construction suitable for high-temperature environments
• Rapid connection with SmartWire-DT for optimised integration
• Mechanical lifespan exceeds one million operations for durability
Applications
• Designed for use in automation control panels
• Suitable for electrical machinery
• Utilised in equipment requiring robust push button controls
• Ideal for environments that demand high-temperature operation
• Effective in industrial machinery and process control systems
How does the maintained action functionality benefit users in a control panel?
Maintained action functionality allows the push button to remain in an on position until manually reset, reducing the need for continuous operator input, thus enhancing operational efficiency in control panels.
What are the implications of the IP67 rating in practical use?
An IP67 rating signifies complete protection against dust and temporary immersion in water, enabling the push button to perform reliably in harsh environments, such as factories or outdoor installations.
What is the expected mechanical lifespan of this device?
This device boasts a mechanical lifespan of over one million operations, ensuring longevity and reducing the frequency of replacements in industrial settings.
How does the temperature range impact its usability in different environments?
With an operational temperature range from -25°C to +70°C, it is capable of functioning effectively in both extremely cold and warm environments, making it versatile for various applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
