Eaton RMQ Titan M22 Series White Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2772
- Mfr. Part No.:
- 78635779 M22-DR-W+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 399-2772
- Mfr. Part No.:
- 78635779 M22-DR-W+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC/EN 60947-5, CSA-C22.2 No. 14-05, CE, UL 508, IP65, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC/EN 60947-5, CSA-C22.2 No. 14-05, CE, UL 508, IP65, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, White - 78635779 M22-DR-W+M22-A
This push button head is a vital component within the popular RMQ Titan M22 series, specifically designed as a maintained actuation device. Featuring a standard cut-out diameter of 22mm, this round push button offers reliable performance in various demanding environments. The robust plastic construction and IP69K rating ensure durability against dust and high-pressure water, making it suitable for challenging applications that require high-temperature and environmental resilience.
Features & Benefits
• Designed for flush mounting to enhance aesthetic appeal
• Maintained push button allows for easy operation without spring return
• IP69K rating protects against water and dust ingress
• Operates effectively across a temperature range of -25 °C to +70 °C
• Durable plastic material ensures longevity even in tough conditions
• Round actuator shape provides a user-friendly interface
Applications
• Used for command and signalling in automation systems
• Ideal for control panels in electrical installations
• Suitable for use in industrial machinery and equipment
• Can be found in environments requiring high-pressure sanitation
What is the significance of the IP69K rating for this device?
The IP69K rating indicates that the device is completely dust-tight and can withstand high-pressure water jets from all directions, making it suitable for cleaning in harsh environments.
How does the maintained actuation feature benefit specific applications?
The maintained actuation allows the button to remain in its activated state until intentionally pressed again, providing consistent control for functions that require continuous engagement without physical effort.
What operational forces can be expected when using this push button?
The actuating force required is approximately 5N, ensuring it can be used comfortably for routine operations without causing user fatigue over prolonged use.
How does the temperature range affect its applicability?
With an operational temperature range of -25 °C to +70 °C, it can function reliably in both cold and hot environments, enabling use in diverse industrial conditions without risk of failure.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole White LED IP67, IP69
