Schneider Electric Harmony Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

€11.53

(exc. VAT)

€14.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.53

*price indicative

RS Stock No.:
134-5400
Mfr. Part No.:
ZB4BW383
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP69K, IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-1, EN/IEC 60947-5-4

Hazardous Area Certification

No

Schneider Electric ZB4BW383


This Harmony XB4, plain lens illuminated flush yellow button head for universal LED operates with a spring return / impulse mechanism. This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Schneider Electric Push Button Heads - Harmony XB4 Series


Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits


  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Illuminated

  • Spring return

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • This range of heads have been designed to be assembled to make a complete push button

  • Applications


  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy