Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch, 30 mm Cutout, IP67
- RS Stock No.:
- 136-5507
- Mfr. Part No.:
- 182921 M30C-FD-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.24 |
*price indicative
- RS Stock No.:
- 136-5507
- Mfr. Part No.:
- 182921 M30C-FD-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M30 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-27, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, CSA-C22.2 No. 14-05, IP65, UL 508, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M30 | ||
Product Type Push Button Switch | ||
Cutout Diameter 30mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 36mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-27, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, CSA-C22.2 No. 14-05, IP65, UL 508, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Eaton M30 Flat Front Momentary Pushbuttons
Eaton M30 Flat Front momentary push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.
Features and Benefits
Flush design;Metal bezel;IP67, IP69K;SmartWire-DT compatible;30 mm mounting diameter
The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range. ;The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192);SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.;All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.
Features and Benefits
Flush construction that offers sleek designs;Smooth transition between control section and machine;No projecting push button or indicator parts;Easy installation;Compatible with full RMQ accessories range;Simple cleaning
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP67
