Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch, 30 mm Cutout, IP67

Subtotal (1 unit)*

€28.02

(exc. VAT)

€34.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.02

*price indicative

RS Stock No.:
136-5521
Distrelec Article No.:
304-21-865
Mfr. Part No.:
182940 M30C-FDL-B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Series

RMQ Titan M30

Cutout Diameter

30mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67

Push Button Marking

Blank

Push Button Diameter

36mm

Body/Fixing Collar Included

No

Standards/Approvals

CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, UL 508, IP65, IEC/EN 60947-5

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan M30 Series Push Button, 30mm Cutout Diameter, Momentary Actuation - 182940 M30C-FDL-B


This push button is a momentary actuator designed for versatile use in various industrial applications. With a 30mm cutout diameter and a striking blue colour, it combines functionality with aesthetics. Crafted from durable metal, this unit is illuminated and retains an IP67 rating, ensuring reliable performance in challenging environments.

Features & Benefits


• Designed for ease of operation with momentary actuation

• Illuminated design enhances visibility in low-light conditions

• Rated IP67, providing protection against dust and water

• Metal push button ensures durability and longevity

• Suitable for use with SmartWire-DT connections

• Mechanical lifespan exceeds five million operations

Applications


• Utilised in automation systems for quick commands

• Ideal for electrical panels requiring reliable operation

• Employed in machinery control for momentary activation

• Suitable for industrial environments needing robust components

What is the maximum operating temperature for this push button?


The maximum operating temperature is +70°C, allowing for use in warm environments without compromising functionality.

How does the push button handle moisture and dust exposure?


With an IP67 rating, it effectively resists dust ingress and can withstand immersion in water, making it suitable for demanding environments.

Can this push button be used in outdoor applications?


Yes, it is built to endure extreme temperatures and is protected against moisture, making it suitable for outdoor use where conditions may vary.

What materials are used in the construction of this product?


The push button features a robust metal construction, ensuring toughness and resilience in heavy-use scenarios.

Is this push button compatible with existing control systems?


Yes, it connects seamlessly with SmartWire-DT systems, facilitating integration into established automation setups.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy