Eaton RMQ Titan M30 Series Push Button Switch, Momentary, Panel, 30.5 mm Cutout, Yellow LED, IP66, IP67, IP69K
- RS Stock No.:
- 274-1129
- Mfr. Part No.:
- 182923 M30C-FD-GR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.72 |
*price indicative
- RS Stock No.:
- 274-1129
- Mfr. Part No.:
- 182923 M30C-FD-GR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Grey | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | RMQ Titan M30 | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| LED Colour | Yellow | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 36mm | |
| Height | 30mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Width | 46mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Grey | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series RMQ Titan M30 | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
LED Colour Yellow | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 36mm | ||
Height 30mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Width 46mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton is fitted with front ring and flat front design. The Operating frequency 1800 operations per hour and spring return function.
Round construction type lens
Metal bezel material
Related links
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Green LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP69K
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch IP67
