Eaton RMQ Titan M30 Series Black Momentary Push Button Switch, 30 mm Cutout, IP67
- RS Stock No.:
- 136-5513
- Mfr. Part No.:
- 182959 M30C-FD-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.24 |
*price indicative
- RS Stock No.:
- 136-5513
- Mfr. Part No.:
- 182959 M30C-FD-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M30 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M30 | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 36mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M30 Series Push Button, 30mm Cutout Diameter, Metal - 182959 M30C-FD-S
This push button switch eatures a momentary actuation mechanism, making it suitable for various operational demands. With a cutout diameter of 30mm, this round push button actuator is designed for reliable performance in industrial environments. Constructed from metal, it offers durability and an IP67 rating, ensuring protection against dust and water ingress.
Features & Benefits
• Built for high durability with a robust metal structure
• IP67 rating for protection against dust and water
• Operates in extreme temperatures from -25°C to +70°C
• Designed with a round shape for user-friendly operation
• Momentary actuation for precise control
• Compatible with SmartWire-DT for flexible connections
Applications
• Suitable for automation control panels
• Ideal for use in electrical and mechanical equipment
• Employed in harsh industrial environments
• Utilised in settings requiring reliable momentary operation
What certification standards apply to this push button?
This device adheres to IEC/EN 60947 and VDE 0660 standards, ensuring its reliability in industrial applications.
How does the temperature range affect its use in different environments?
The push button remains functional in temperatures ranging from -25°C to +70°C, making it versatile for various operational settings.
What materials are used in the construction of this switch?
The push button features a metal front ring and actuator, providing enhanced durability compared to plastic alternatives.
Can it be mounted in any position?
Yes, the mounting position is flexible, allowing for installation as required by the users application.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M30 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP67
