Eaton RMQ Titan M30 Series White Momentary Push Button Switch, 30 mm Cutout, IP67
- RS Stock No.:
- 136-5525
- Distrelec Article No.:
- 304-21-862
- Mfr. Part No.:
- 182925 M30C-FDL-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.02
(exc. VAT)
€34.46
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.02 |
*price indicative
- RS Stock No.:
- 136-5525
- Distrelec Article No.:
- 304-21-862
- Mfr. Part No.:
- 182925 M30C-FDL-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M30 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 30mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67 | |
| Push Button Diameter | 36mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M30 | ||
Product Type Push Button Switch | ||
Cutout Diameter 30mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67 | ||
Push Button Diameter 36mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M30 Series Push Button, 30mm Cutout Diameter, White - 182925 M30C-FDL-W
This illuminated push button provides a practical solution for automation and control tasks in various settings. Designed with a momentary action, it features a round shape and a 30mm cut-out diameter, making it versatile for many applications. Built from metal, this push button ensures durability while maintaining an elegant appearance.
Features & Benefits
• IP67 rated for protection against dust and water
• Illuminated design enhances visibility in low-light conditions
• Round shape allows for ease of actuation
• Metal construction offers robust durability and aesthetic appeal
• Wide operating temperature range guarantees functionality from -25°C to +70°C
• Compatible with SmartWire-DT for straightforward connections
Applications
• Utilised in control panels for industrial machinery
• Employed in automation systems for equipment monitoring
• Suitable for use in environments requiring high ingress protection
• Helps in creating organised command interfaces in electrical installations
What are the advantages of the metal housing in this product?
The metal housing enhances durability and provides robust protection against mechanical impacts, ensuring longevity even in harsh operating environments.
How does the illumination feature improve usability?
Illumination aids in identifying the buttons status in dimly lit areas, facilitating easier operation and reducing the likelihood of errors during use.
What specific standards does the device comply with?
It adheres to IEC/EN 60947 standards for low-voltage industrial components, ensuring high reliability and safety in operation.
Can this switch withstand varying environmental conditions?
Yes, it can operate effectively in temperatures ranging from -25°C to +70°C, making it suitable for diverse climatic settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Blue Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP69K IP67
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP66 IP69K IEC
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69K IP66
