EAO 04 Series Green Momentary Push Button Head, 30.5 mm Cutout, IP65
- RS Stock No.:
- 200-4086
- Mfr. Part No.:
- 0704.012.518.
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.46
(exc. VAT)
€44.85
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.46 |
| 5 - 9 | €34.62 |
| 10 - 19 | €32.80 |
| 20 - 49 | €31.35 |
| 50 + | €29.53 |
*price indicative
- RS Stock No.:
- 200-4086
- Mfr. Part No.:
- 0704.012.518.
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | CCC, CE, cUL, EAC, EN 60947-5-1, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals CCC, CE, cUL, EAC, EN 60947-5-1, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
IP65 front protection
Flush design
Momentary Switch action
Related links
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Yellow Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Grey Momentary Push Button Head IP65
- EAO 04 Series Grey Latching Push Button Head IP65
