EAO 04 Series Green Momentary Push Button Head, 22.5 mm Cutout, IP65
- RS Stock No.:
- 860-9254
- Distrelec Article No.:
- 301-65-283
- Mfr. Part No.:
- 704.032.5
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€33.10
(exc. VAT)
€40.71
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €33.10 | - |
| 10 - 99 | €30.47 | 7% |
| 100 - 249 | €27.20 | 17% |
| 250 - 499 | €24.77 | 25% |
| 500 + | €22.81 | 31% |
*price indicative
- RS Stock No.:
- 860-9254
- Distrelec Article No.:
- 301-65-283
- Mfr. Part No.:
- 704.032.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 29mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 29mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Pushbutton Body Illuminated Raised Mount - series 04
Raised mount illuminated pushbutton bodies
Natural aluminium anodized bezel
22.5 mm panel cut-out
29 mm bezel diameter
IP65 above panel rating
Contact block must be ordered separately
Approvals
SEV, UL, CSA, NEMKO, VDE
Related links
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Green Latching Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Red Maintained Push Button Head IP65
- EAO 04 Series Red Latching Push Button Head IP65
