Schneider Electric ZB4 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 211-8555
- Mfr. Part No.:
- ZB4BW913
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
- 45 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.13 |
*price indicative
- RS Stock No.:
- 211-8555
- Mfr. Part No.:
- ZB4BW913
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IEC50102, IK06, IEC 60536, IEC 60529, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-5, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IEC50102, IK06, IEC 60536, IEC 60529, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP67 IP66
- Schneider Electric ZB4 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Blue Spring Return Push Button Head IP69K IP66
