Eaton RMQ Titan M22 Series Black Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2766
- Mfr. Part No.:
- 78635778 M22-DR-S+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 399-2766
- Mfr. Part No.:
- 78635778 M22-DR-S+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60068-2-78, CE, IEC 60068-2-30, IP65, IEC 60068-2-27, CSA-C22.2 No. 14-05, IEC/EN 60529, IEC/EN 60947-5, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60068-2-78, CE, IEC 60068-2-30, IP65, IEC 60068-2-27, CSA-C22.2 No. 14-05, IEC/EN 60529, IEC/EN 60947-5, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, Flush Mount, IP67 / IP69K - 78635778 M22-DR-S+M22-A
This pushbutton actuator from the RMQ-Titan series features a maintained function and an IP67 degree of protection, ensuring durability in various environments. Its robust construction withstands mechanical shocks of up to 30 g and offers a wide ambient temperature range from -25 to +70°C for operation. The unit also includes a titanium front ring, combining both resilience and aesthetic appeal.
Features & Benefits
• Damp heat proofing ensures operability in humid conditions
• Single unit design simplifies installation processes
• Flat type button enhances user experience with ease of use
• Mechanical shock resistance contributes to long-term reliability
• No illumination suitability allows flexibility in use
Applications
• Ideal for industrial control panels requiring durable pushbuttons
• Suitable for environments where exposure to moisture is prevalent
• Suitable for applications demanding high ambient temperature tolerances
What is the lifespan of the pushbutton actuator?
The mechanical lifespan exceeds 1 million operations.
Is this product suitable for outdoor use?
Yes, it has a high degree of protection against the elements.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Maintained Push Button Head IP69K
