Schneider Electric XACB Series White Push Button Head, IP65
- RS Stock No.:
- 220-5191
- Mfr. Part No.:
- XACB9221
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-5191
- Mfr. Part No.:
- XACB9221
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XACB | |
| Product Type | Push Button Head | |
| Push Button Colour | White | |
| Push Button Style | Booted | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 50102, EN 60947-5-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-5-1, IEC 61140 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XACB | ||
Product Type Push Button Head | ||
Push Button Colour White | ||
Push Button Style Booted | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Standards/Approvals CSA C22.2 No 14, EN 50102, EN 60947-5-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-5-1, IEC 61140 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric range of product Harmony XAC Push buttons form an essential part of many devices you'll come across on a day-to-day basis, from calculators, to kitchen appliances, to telephones, to arcade games. In an industrial setting, they are often used as an emergency stop button. In this case, they are often connected to another button, so that the pushing of one releases another, as a safety mechanism.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric XACB Series Black Push Button Head, IP65
- Schneider Electric XACB Series Red Push Button Head, IP65
- Schneider Electric XACB Series Green Push-in Push Button Head IP65
- Schneider Electric Harmony Series White Push Button Head, IP65
- Schneider Electric XAC-B Series White Push Button Head, IP65
- Schneider Electric XAC Series White Push Button Head, IP65
- Schneider Electric Harmony XB5 Series White Push Button Head, 22 mm Cutout
- Schneider Electric Harmony Series White Push Button Head IP69K IP67, IP66
