Schneider Electric XACB Series Black Push Button Head, IP65
- RS Stock No.:
- 220-5192
- Distrelec Article No.:
- 304-23-513
- Mfr. Part No.:
- XACB9222
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-5192
- Distrelec Article No.:
- 304-23-513
- Mfr. Part No.:
- XACB9222
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | XACB | |
| Push Button Colour | Black | |
| Push Button Style | Booted | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series XACB | ||
Push Button Colour Black | ||
Push Button Style Booted | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACB9222
This black booted button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals It is impact resistant (strength), dust resistant (strength), water resistant (strength) and vibration resistant (strength) thanks to its IP65, making it ideal for operation in harsh (heavy) environments It is easily combined with Harmony range of contact blocks to perform a large variety of control functions
The Schneider Electric range of product Harmony XAC Push buttons form an essential part of many devices you'll come across on a day-to-day basis, from calculators, to kitchen appliances, to telephones, to arcade games. In an industrial setting, they are often used as an emergency stop button. In this case, they are often connected to another button, so that the pushing of one releases another, as a safety mechanism.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric XACB Series Black Push Button Head, IP65
- Schneider Electric XACB Series White Push Button Head, IP65
- Schneider Electric XACB Series Red Push Button Head, IP65
- Schneider Electric XACB Series Green Push-in Push Button Head IP65
- Schneider Electric Blanking Plug XACB Series, XACA Series
- Schneider Electric Harmony Series White IP65
- Schneider Electric XAC Series White Push Button Head, IP65
- Schneider Electric Harmony Series White Push Button Head, IP65
