Schneider Electric ZB4 Series Green Spring Return Push Button Head, IP69K, IP69, IP67, IP66
- RS Stock No.:
- 220-5290
- Mfr. Part No.:
- ZB4BW933
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.10 |
*price indicative
- RS Stock No.:
- 220-5290
- Mfr. Part No.:
- ZB4BW933
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Push Button Head | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP69K, IP69, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Push Button Head | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP69K, IP69, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider electric range of product harmony XB4 green flush illuminated pushbutton head mounting diameter Ø22 spring return for integral LED
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66, IP67
- Schneider Electric ZB4 Series Blue Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
