Schneider Electric ZBGP Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 220-5306
- Mfr. Part No.:
- ZBGP
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€64.22
(exc. VAT)
€78.99
(inc. VAT)
- 4 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.22 | €12.844 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-5306
- Mfr. Part No.:
- ZBGP
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZBGP | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-4, IEC 60536, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, IK03 IEC 50102, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZBGP | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-4, IEC 60536, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, IK03 IEC 50102, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
- Lovato Electric LPCB71 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP69K
