Eaton RMQ Titan M22 Series Illuminated Push Button Switch, Panel, 22 mm Cutout, 1 NO/1 NC, IP66

Subtotal (1 unit)*

€71.84

(exc. VAT)

€88.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 December 2026
  • Plus 25 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.84

*price indicative

RS Stock No.:
810-3784
Distrelec Article No.:
304-01-712
Mfr. Part No.:
216509 M22-DDL-GR-X1/X0/K11/230-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

Yes

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Actuation

Momentary

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Push Button Style

Round

Terminal Type

Screw

IP Rating

IP66

Push Button Diameter

29.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

CE marking, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-5

Body Material

Plastic

COO (Country of Origin):
DE

Eaton RMQ Titan Push Button, Double-Actuator Type, 22mm Cutout Diameter - RMQ-Titan / M22 Series - 216509 M22-DDL-GR-X1/X0/K11/230-W


This double-actuator push button from Eaton gives you safe, precise control over the flow of power to your equipment. Clear red and green labelling help avoid operational errors, and for maximum safety, the momentary actuation type means the circuit is only complete when pressure is applied to the button. This prevents workplace accidents by ensuring dangerous machinery can only be started up when a user is present to supervise it. You'll frequently find buttons like this used with industrial roller doors, electric drills and emergency-stop mechanisms on heavy machinery.

Features & Benefits


• Mechanical durability of 1 million operations for a long service life

• Screw terminal type offers straightforward installation

• Operating temperature range of -25°C to +70°C for use in demanding environments

• Durable titanium bezel withstands the stresses of heavy-industrial use and damp environments

Is it safe to use this product around water?


Yes – this push button has an IP65 rating, indicating that it's waterproof against low-pressure jets from all directions. You can use it with confidence in situations where exposure to water is likely. It's also fully dust-tight, so suited to challenging industrial settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy