Eaton RMQ Titan M22 Series Green, Red Momentary Push Button Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

€31.02

(exc. VAT)

€38.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.02

*price indicative

RS Stock No.:
399-3040
Mfr. Part No.:
78635825 M22-DDL-GR-X1/X0+M22-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Shape

Double

Push Button Actuation

Momentary

Push Button Style

Oval Illuminated

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

I/O

Push Button Diameter

54.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Head, IP66 Rating, Double Button Type - M22 Series - 78635825 M22-DDL-GR-X1/X0+M22-A


When there's no room for error, install this user-friendly push button head from Eaton on your control panel. Thanks to the clarity of the red and green button colours, along with universal ON and OFF symbols, you'll be able to start and stop your machines simply. A built-in status indicator light makes it even easier to use. The unit has a standard cutout diameter of 22mm and it clips into M22 series adapters and contact blocks, so it's widely compatible. As it works with the SmartWire-DT single cable system, connecting this button head up is simple.

Features & Benefits


• Plastic material for corrosion resistance and durability

• IP66 rating indicates it's dust-tight and protected from powerful water jets in every direction

• Broad operating temperature range of -25°C to +70°C for safe use in challenging conditions

What type of actuation does this push button head have?


The device operates through momentary actuation, meaning it only activates connected equipment when it's pressed down. A spring action returns the button to its normal position to reset the operation.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy