ABB MP2 Series Red Maintained Push Button Head, 22.5 mm Cutout, IP66

Subtotal (1 unit)*

€9.50

(exc. VAT)

€11.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.50

*price indicative

RS Stock No.:
237-4949
Mfr. Part No.:
1SFA611101R1001 MP2-10R
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

MP2

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Body/Fixing Collar Included

No

Standards/Approvals

EN 50013, DIN 40050-9, IEC60947-5-5, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, CSA C22.2 No 14

Hazardous Area Certification

No

COO (Country of Origin):
CN

ABB MP2 Series Push Button Head, 22.5mm Cutout Diameter, Red - 1SFA611101R1001 MP2-10R


This push button head provides a robust, operator-actuated control Interface for industrial control equipment. It is intended for installation into control panels via a 22.5mm cut-out and is designed for persistent actuation in systems that require a maintained on/off input. The control element is a round, red plastic actuator engineered for harsh environments where ingress resistance and recognised safety standards are required.

Features and Benefits:


• IP66 rating ensures protection against dust and powerful water jets • Maintained actuation delivers steady switching without latching mechanisms • Round red actuator offers clear Visual signalling for operators • Unmarked face permits custom labelling or Symbol application • Plastic construction reduces weight while resisting corrosion

Applications


• Suitable for control stations in manufacturing cells requiring visible stop/start control • Ideal for panel retrofits needing a 22.5mm cut-out replacement component • Used with motor control centres where sustained operator input is necessary • Can be used for machinery interfaces requiring splash-proof operator controls

What environmental protection does it provide for washdown areas?


The device carries an IP66 ingress protection rating which prevents dust ingress and resists direct, high-pressure water jets commonly encountered in washdown procedures.

Is the actuator intended for momentary or sustained operation?


The actuator is designed for maintained operation, meaning it stays in the actuated position until manually returned, suitable for latching control functions.

What material considerations affect longevity in corrosive atmospheres?


The head is moulded from plastic, offering improved resistance to oxidising agents compared with untreated metals and reducing the risk of surface corrosion in damp or mildly corrosive environments.

Which standards cover its electrical and mechanical interface?


It conforms to multiple international standards for control components, including IEC 60947-5-1 and related approvals that address mechanical and electrical performance criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy