ABB MP2 Series Green Maintained Push Button Head, 22.5 mm Cutout, IP66

Subtotal (1 unit)*

€9.30

(exc. VAT)

€11.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.30

*price indicative

RS Stock No.:
237-4953
Mfr. Part No.:
1SFA611101R2102
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

MP2

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Chrome Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Body/Fixing Collar Included

No

Standards/Approvals

DIN 40050-9, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, CSA C22.2 No 14, EN 50013

Hazardous Area Certification

No

COO (Country of Origin):
CN

ABB MP2 Series Push Button Head, 22.5mm Cutout Diameter, Green - 1SFA611101R2102


This push button head provides a user-operable Interface for industrial control panels, enabling maintained actuation in harsh environments. It is designed for panel mounting with a standard 22.5mm cut-out and offers a high degree of protection against ingress, making it suitable for outdoor and washdown conditions. The actuator presents a green, round appearance and is constructed from chrome-finish plastic for Visual clarity and corrosion resistance in routine industrial use.

Features and Benefits:


• Maintained operation ensures stable on/off control • 22.5mm cut-out compatibility simplifies panel integration • IP66 protection prevents dust ingress and powerful water jets • Chrome plastic construction reduces corrosion risk and weight • Unmarked green actuator offers clear operator signalling • Conforms to multiple international standards for consistent performance

Applications


• Suitable for control stations in factory automation systems • Ideal for motor starter and machine stop/start panels • Used with electrical enclosures requiring robust sealing • Can be used for operator interfaces on assembly-line machinery • Suitable for retrofit upgrades in industrial control cabinets

What mounting hole size is required for installation?


It requires a 22.5mm panel cut-out to secure the head in place.

How does the actuator behave when operated by an operator?


The switch remains in the selected state after actuation due to its maintained mechanism.

What environmental resistance does it offer against water and dust?


The enclosure rating is IP66, which blocks dust and withstands powerful water jets.

What material is the actuator formed from and why is that relevant?


The head is moulded from chrome-finish plastic, offering a corrosion-resistant surface while keeping mass low.

Which standards govern its electrical and mechanical design?


It meets a range of international standards covering switchgear and enclosure performance to ensure interoperability and safety compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy