ABB MP3 Series White Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4961
- Mfr. Part No.:
- 1SFA611102R1005 MP3-10W
- Manufacturer:
- ABB
Subtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.66 |
*price indicative
- RS Stock No.:
- 237-4961
- Mfr. Part No.:
- 1SFA611102R1005 MP3-10W
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MP3 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MP3 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP3 Series Push Button Head, 22.5mm Cutout Diameter, White - 1SFA611102R1005 MP3-10W
This push button head provides a panel-mounted, momentary actuation solution for control and signalling systems. Designed for industrial environments, it combines a white actuator cap with a black plastic actuator body to offer clear Visual indication and Durable operation in areas requiring high ingress protection. The component suits applications where a compact, round control Interface is required.
Features and Benefits:
• 22.5mm cutout size enables Compact panel integration
• IP66 rating resists dust ingress and powerful water jets
• Momentary actuation allows temporary switching actions
• Round unmarked white cap affords NEUTRAL Visual signalling
• Black plastic actuator offers resilient mechanical performance
• Conforms to multiple electrical standards for system compatibility
• IP66 rating resists dust ingress and powerful water jets
• Momentary actuation allows temporary switching actions
• Round unmarked white cap affords NEUTRAL Visual signalling
• Black plastic actuator offers resilient mechanical performance
• Conforms to multiple electrical standards for system compatibility
Applications
• Suitable for control panels in automation machinery
• Ideal for factory-floor operator stations requiring waterproof controls
• Used with machine start/stop interfaces requiring momentary input
• Can be used for replacement caps on compatible pushbuttons in electrical cabinets
• Ideal for factory-floor operator stations requiring waterproof controls
• Used with machine start/stop interfaces requiring momentary input
• Can be used for replacement caps on compatible pushbuttons in electrical cabinets
What mounting hole is required for installation?
Installation requires a 22.5mm diameter panel cutout suitable for a standard round push button head.
How does the unit perform in wet production areas?
The enclosure protection meets IP66, providing protection against dust ingress and high-pressure water jets.
Is the actuator suited to harsh industrial standards?
The design meets a range of international standards including IEC/EN 60947-5-1 and IEC/EN 60947-5-5 for switching components.
What Visual and tactile characteristics does the actuator offer?
The device has a white, unmarked cap on a black plastic actuator, offering a clear Visual contrast and a conventional round profile for consistent user feedback.
Does the product include a body or fixing collar for mounting?
The supply does not include a body or fixing collar, so panel mounting hardware must be provided separately.
Related links
- ABB MP3 Series White Momentary Push Button Head IP20, IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66
- ABB MP3 Series Black Momentary Push Button Head IP66
- ABB MP3 Series Green Momentary Push Button Head IP66
- ABB MP3 Series Red Momentary Push Button Head IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series Blue Momentary Push Button Head, 22.5 mm Cutout