ABB MP3 Series Yellow Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4964
- Mfr. Part No.:
- 1SFA611102R1103 MP3-11Y
- Manufacturer:
- ABB
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 237-4964
- Mfr. Part No.:
- 1SFA611102R1103 MP3-11Y
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP3 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP3 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP3 Series Push Button Head, 22mm Actuation Diameter, Yellow - 1SFA611102R1103 MP3-11Y
This push-button head is a Compact operator control component designed for manual momentary switching in industrial control panels. Constructed from black plastic with a round profile, it provides a tactile, unmarked yellow actuator for short-duration inputs and is suitable for installations requiring an IP66 level of protection and a 22.5mm mounting aperture.
Features and Benefits:
• Momentary action offers immediate, spring-return control • IP66 rating resists ingress of dust and powerful water jets • 22mm actuator diameter gives a clear tactile target • Unmarked yellow button aids Visual signalling without legends • Body supplied without a fixing collar permits custom mounting • Round shape suits standard panel layouts and operator ergonomics
Applications
• Suitable for emergency control resets on distribution panels • Ideal for operator interfaces in factory automation stations • Used for start/stop inputs on machinery control desks • Can be used for signal acknowledgement in electrical cupboards • Used with retrofit panels requiring a 22.5mm cut-out
What panel aperture is required for installation?
It is intended for a 22.5mm cut-out diameter to fit standard metric panels.
What material is used for the actuator and how does that affect durability?
The head is moulded from black plastic which provides impact resistance and a consistent feel during repeated operations.
Is the product supplied with a fixation collar or mounting body?
It is provided without a body or fixing collar, so mounting elements must be chosen separately.
How is the button intended to operate electrically when pressed?
The actuator is configured for momentary operation, returning to its rest position immediately after release.
Related links
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20
- ABB MP3 Series Black Momentary Push Button Head IP66
- ABB MP3 Series Green Momentary Push Button Head IP66
- ABB MP3 Series White Momentary Push Button Head IP66
- ABB MP3 Series Red Momentary Push Button Head IP66
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66
- ABB MP3 Series Black Momentary Push Button Head, 22.5 mm Cutout