ABB MP3 Series Red Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4969
- Mfr. Part No.:
- 1SFA611102R3101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 237-4969
- Mfr. Part No.:
- 1SFA611102R3101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MP3 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MP3 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP3 Series Push Button Head, 22.5mm Cutout Diameter, Red - 1SFA611102R3101
This push button head is a round, red momentary actuator designed for control Interfaces in industrial environments. It provides a user-operated signalling Interface mounted in a 22.5mm panel cut-out and delivers tactile, short-duration switching action for machine and process control assemblies. The component is built with a chrome metal appearance and intended for integration into panels where ingress protection and recognised electrical standards are required.
Features and Benefits:
• IP66 rating provides protection against dust and powerful water jets • Chrome metal construction offers Durable external wear resistance • Unmarked red cap ensures clear Visual signalling without labels • Momentary actuation enables temporary contact for control inputs • Conforms to multiple international standards for system interoperability
Applications
• Suitable for control panels requiring a 22.5mm operator Interface • Ideal for industrial machinery operator stations needing momentary input • Used with modular operator units in automated production lines • Can be used for emergency stop indication circuits as a Visual element
What mounting aperture is required for installation?
A 22.5mm circular cut-out is needed to accommodate the head in a panel.
How does the unit perform in wet or dusty environments?
Its IP66 classification means it resists dust ingress and strong water jets.
Which material is the actuator formed from for mechanical wear?
The visible actuator is MADE from chrome metal, providing a robust exterior finish.
Which standards support its use in international equipment?
It meets a range of approvals including IEC and UL-style standards, and DIN 40050-9 for environmental protection.
Related links
- ABB MP3 Series Red Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Green Momentary Push Button Head IP66
- ABB MP3 Series White Momentary Push Button Head IP66
- ABB MP3 Series Black Momentary Push Button Head IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66