ABB MPD4 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout, IP66, IP20
- RS Stock No.:
- 237-4982
- Mfr. Part No.:
- 1SFA611133R1106 MPD4-11B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€28.01
(exc. VAT)
€34.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.01 |
*price indicative
- RS Stock No.:
- 237-4982
- Mfr. Part No.:
- 1SFA611133R1106 MPD4-11B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MPD4 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP20 | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-5-5, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MPD4 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP20 | ||
Standards/Approvals UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-5-5, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB MPD4 series is the illuminated momentary function modular double pushbutton. The colour of the push button is the green/red and the type of the actuator is the flush. The material used fro the bezel is black plastic.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
Related links
- ABB MPD2 Series Green 22.5 mm Cutout, IP66
- ABB MPM2 Series Black Momentary Push Button Head IP66, IP20
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20
- ABB MP1 Series White Momentary Push Button Head IP66, IP20
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB MP2 Series Yellow Maintained Push Button Head IP66, IP20
- ABB MP3 Series Red Momentary Push Button Head IP66
- ABB MPD1 Series Green 22.5 mm Cutout IP66