ABB ABB Modular Series Black Momentary Push Button Head, 22 mm Cutout, IP66

Get a bulk buy discount

Add 5 more to save €2.05

View bulk pricing options

Subtotal (1 unit)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 November 2026
  • Plus 40 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.29-
5 - 9€7.88€2.05
10 - 24€7.48€8.10
25 - 49€7.06€30.75
50 +€6.64€82.50

*price indicative

RS Stock No.:
757-8718
Mfr. Part No.:
1SFA611100R1006 MP1-10B
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

ABB Modular

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

2.9mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-5, UL 508, IEC/EN 60947-5-1, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5

Hazardous Area Certification

No

RoHS Status: Exempt

ABB Push Button Head, 22mm Cutout Diameter, IP66 Rating - Modular Series - 1SFA611100R1006


Want to switch up your production system? Keep things under control with this push button head from ABB. It's a non-illuminated flush black button with a plastic bezel, so is suitable for machine operations that need quick and direct control. The button has a momentary switching type, which means it's only activated while pressed. This makes it well-suited to switching on dangerous machinery like industrial cutting tools and cranes. Installation of this device is quick and easy as it snaps onto compatible components without the need for tools.

Features & Benefits


• Contacts are self-cleaning, so you benefit from reliable operation and reduced maintenance downtime

• Cutout diameter of 22mm to fit into standard predrilled panel holes

• IP66-rated protection against dust and water jets makes the unit suitable for use in environments that need regular cleaning

Applications


• Automotive industry

• Food and drink manufacturing

• Factory automation

Is this push button head suitable for use in chilled environments?


Yes, with a broad operating temperature range of -25°C to +70°C, it's suitable for both chilled settings, such as food production refrigerators, as well as warmer facilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy