Lovato Electric LPCB11 Series Green Spring Return Push Button Head, 29.5 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 248-6016
- Mfr. Part No.:
- LPCB1163
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.64 |
*price indicative
- RS Stock No.:
- 248-6016
- Mfr. Part No.:
- LPCB1163
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Head | |
| Series | LPCB11 | |
| Cutout Diameter | 29.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Flush | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Green, Start | |
| Push Button Material | Polyamide | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | With Symbol | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL508, cULus, CCC, IEC/EN/BS 60947-5-1, CSA C22.2 No 14, EAC, IEC/EN/BS 60947-1, ETIM 8.0 EC000221, RINA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Head | ||
Series LPCB11 | ||
Cutout Diameter 29.5mm | ||
Push Button Colour Green | ||
Push Button Shape Flush | ||
Push Button Actuation Spring Return | ||
Push Button Style Green, Start | ||
Push Button Material Polyamide | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking With Symbol | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL508, cULus, CCC, IEC/EN/BS 60947-5-1, CSA C22.2 No 14, EAC, IEC/EN/BS 60947-1, ETIM 8.0 EC000221, RINA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series chromed plastic. Its type of position is flush. It is Green in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPCB11 Series Red Spring Return Push Button Head IP67 IP69K
- Lovato Electric LPSBL72 Series Red 29.5 Cutout IP69K, IP67
- Lovato Electric LPSB73 Series Red 29.5 mm Cutout IP67, IP69K
- Lovato Electric LPSB614 Series Red Spring Return Push Button Head IP69K IP66
- Lovato Electric LPSB71 Series Black Spring Return Push Button Head IP69K IP67
- Lovato Electric Platinum Series Green Spring Return Push Button Head IP69K IP66
- Lovato Electric Platinum Series Red 22 mm Cutout IP67, IP66
- Lovato Electric LPCBL72 Series Red 22 mm Cutout IP69K, IP67
