Lovato Electric LPCBL72 Series Red, Green Spring Return Push Button Switch, 22 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 248-6025
- Mfr. Part No.:
- LPCBL7223
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€30.82
(exc. VAT)
€37.91
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.82 |
*price indicative
- RS Stock No.:
- 248-6025
- Mfr. Part No.:
- LPCBL7223
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPCBL72 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Double Touch | |
| Push Button Material | Polyamide | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | On/Off | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | IEC/EN/BS 60947-1, UL508, IEC/EN/BS 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPCBL72 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Oval | ||
Push Button Actuation Spring Return | ||
Push Button Style Double Touch | ||
Push Button Material Polyamide | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking On/Off | ||
Push Button Diameter 22mm | ||
Standards/Approvals IEC/EN/BS 60947-1, UL508, IEC/EN/BS 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has one extended and one flush pushbuttons. Its Colour is Green/Red
Maximum operating temperature 70°C
IEC degree of protection IP66, IP67 and IP69K
Related links
- Lovato Electric LPSBL72 Series Red 29.5 Cutout IP69K, IP67
- Lovato Electric Platinum Series Red 22 mm Cutout IP67, IP66
- Lovato Electric LPCBL71 Series Red 22 mm Cutout IP66, IP67
- Lovato Electric Platinum Series Red 22 mm Cutout IP67, IP69K
- Lovato Electric LPCB11 Series Green Spring Return Push Button Head IP66 IP67
- Lovato Electric Platinum Series Green Spring Return Push Button Switch IP66 IP69K
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP69K
- Lovato Electric LPSB73 Series Red 29.5 mm Cutout IP67, IP69K
