Lovato Electric LPSB71 Series Black Spring Return Push Button Head, 29.5 mm Cutout, IP69K, IP66, IP67
- RS Stock No.:
- 248-6091
- Mfr. Part No.:
- LPSB7191
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€23.10
(exc. VAT)
€28.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.10 |
*price indicative
- RS Stock No.:
- 248-6091
- Mfr. Part No.:
- LPSB7191
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB71 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 29.5mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| IP Rating | IP69K, IP66, IP67 | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 cULus RINA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB71 | ||
Product Type Push Button Head | ||
Cutout Diameter 29.5mm | ||
Push Button Colour Black | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
IP Rating IP69K, IP66, IP67 | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 cULus RINA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has two flush pushbuttons. Its Colour is Black/Black.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSB71 Series Green 29.5 mm Cutout IP69K BS EN,
- Lovato Electric LPSB614 Series Red Spring Return Push Button Head IP69K IP66
- Lovato Electric LPSB73 Series Red 29.5 mm Cutout IP67, IP69K
- Lovato Electric LPCB11 Series Green Spring Return Push Button Head IP66 IP67
- Lovato Electric LPSL Series Green Push Button Head IP69K IP67
- Lovato Electric LPSL Series Transparent Push Button Head IP69K IP67
- Lovato Electric Platinum Series Red Spring Return Push Button Head IP69K IP67
- Lovato Electric LPCB71 Series Black Spring Return Push Button Head IP66 IP69K
