Lovato Electric LPCBL71 Series Green, Red Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 248-6019
- Mfr. Part No.:
- LPCB7123
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.16 |
*price indicative
- RS Stock No.:
- 248-6019
- Mfr. Part No.:
- LPCB7123
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPCBL71 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Material | Polyamide | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | I/O | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPCBL71 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Material Polyamide | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking I/O | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has two flush pushbuttons. Its Colour is Green/Red
Maximum operating temperature 70°C
IEC degree of protection IP66, IP67 and IP69K
Related links
- Lovato Electric LPCBL71 Series Green 22 mm Cutout IP67, IP69K
- Lovato Electric LPCBL71 Series Red 22 mm Cutout IP66, IP67
- Lovato Electric LPCB71 Series Green 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Green 22 mm Cutout IP67, IP69K
- Lovato Electric LPSB71 Series Red 22 mm Cutout IP69K CSA UL,
- Schneider Electric Harmony Series Green 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Green 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Switch IP66 IP69K
