Lovato Electric LPSB71 Series Red, Green Momentary Push Button Switch, 22 mm Cutout, IP66, IP69K, IP67, CSA, BS, UL,
- RS Stock No.:
- 248-6089
- Mfr. Part No.:
- LPSB7113
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.04 |
*price indicative
- RS Stock No.:
- 248-6089
- Mfr. Part No.:
- LPSB7113
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB71 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN/BS 60947-5-1, UL508, IEC/EN/BS 60947-1 | |
| Hazardous Area Certification | CSA, BS, UL, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB71 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN/BS 60947-5-1, UL508, IEC/EN/BS 60947-1 | ||
Hazardous Area Certification CSA, BS, UL, IEC, EN | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has two flush pushbuttons. Its Colour is Green/Red
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSB71 Series Green 29.5 mm Cutout IP69K BS EN,
- Lovato Electric LPSB71 Series Black Spring Return Push Button Head IP69K IP67
- Lovato Electric LPSB11 Series Green Momentary Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Electric LPSBL71 Series Red 22 mm Cutout IP67 EN BS,
- Lovato Electric LPSB11 Series Red Momentary Push Button Switch IP69K IP66 UL BS, IEC
- Lovato Electric LPSBL71 Series Red 22 mm Cutout IP69K, IP66
- Lovato Electric LPSB10 Series White Spring Return Push Button Head IP66 IP67 IEC EN,
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
