Lovato Electric LPSB10 Series White Spring Return Push Button Head, 22.5 mm Cutout, IP66, IP69K, IP67, CSA, IEC, BS, EN,

Subtotal (1 unit)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.28

*price indicative

RS Stock No.:
248-6082
Mfr. Part No.:
LPSB108
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPSB10

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Flush

Push Button Actuation

Spring Return

IP Rating

IP66, IP69K, IP67

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UL508, CSA C22.2 n° 14, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1

Hazardous Area Certification

CSA, IEC, BS, EN, UL

COO (Country of Origin):
IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series metal. Its type of position is flush. It is White in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy