ABB 1SFA1 Series Black Momentary Push Button Switch, IP66
- RS Stock No.:
- 250-4607
- Mfr. Part No.:
- 1SFA184467R9006
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€394.54
(exc. VAT)
€485.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €394.54 | €39.454 |
*price indicative
- RS Stock No.:
- 250-4607
- Mfr. Part No.:
- 1SFA184467R9006
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Product Type | Push Button Switch | |
| Push Button Colour | Black | |
| Push Button Shape | Round with Key | |
| Push Button Actuation | Momentary | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Product Type Push Button Switch | ||
Push Button Colour Black | ||
Push Button Shape Round with Key | ||
Push Button Actuation Momentary | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is black/key metal coloured, has key actuator type with momentary function.
IP66 rating on front side
Related links
- ABB 1SFA1 Series Black Momentary Push Button
- ABB 1SFA1 Series Black Momentary Push Button, 60mm Cutout
- ABB 1SFA1 Series Black Maintained, Momentary Push Button
- ABB Modular Series Black Momentary Push Button Head IP66
- ABB MP3 Series Black Momentary Push Button Head, 22.5mm Cutout
- ABB Modular Series Black Momentary Push Button Head, 40mm Cutout
- ABB KPR3 Series Black Momentary Push Button Head, 22.5mm Cutout
- ABB MPM2 Series Black Momentary Push Button Head, 22.5mm Cutout
